Low

STMICROELECTRONICS  STM3210B-MCKIT  STM32, MOTOR CONTROL, WITH JLINK, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: DC Brushless Motor
  • Features: STM32F103xB MCU, the Inverter is Driven Using the Space Vector PWM Modulation Technique
  • Kit Application Type: Power Management - Motor Control
  • Kit Contents: 3x Brds, BLDC motor, J-Link in-circuit debugger/prog, USB Cable, CD
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 18 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,448.75

Buy

Price

Quantity List Price
1 - 999999999 $1,448.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM3210B-MCKIT product ?
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The STM3210B-MCKIT motor control starter kit provides a complete development platform with all the hardware and software required to get STM32 based motor control applications started quickly and shortens time to market by allowing developers to apply what they learn in the evaluation phase to real-world applications. The kit comes ready-to-run with a PMSM motor or an AC induction motor (accessory). User can modify the demonstration application and develop their own motor control applications using the dedicated software libraries provided in the starter kit in conjunction with a third-party IDE and C compiler. The Segger J-Link is included in the kit for connection to a host PC via an industry standard 20 pin JTAG connection. When connected to a host PC, the opto-isolation board provides galvanic isolation for the host PC and development tools on the 20 pin industry-standard JTAG connection.

Feature & Benefits:
Operates at 24V DC , PMSM 3-phase brushless motor
10A, 3 phase inverter
Single/three shunt based motor current reading
Tacho/hall feedback sensors conditioning
On-board switched-mode power supply and wrapping are
Opto-isolation board for galvanic isolation on 20 pin JTAG connection
Segger J-Link USB/JTAG in-circuit debugger/programmer
STM3210B-EVAL with STM32F103xB pre-programmed with sensor less PMSM motor control application

Applications: Communications & Networking, Motor Drive & Control, Portable devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control, Embedded Design & Development

Warnings:
ESD Sensitive

Kit Contents:
Board, PMSM 3-phase brushless motor, USB cable, Software CD, Segger J-Link
11 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought