Low

STM3210B-EVAL - 

Evaluation Board, Serial Flash, RTC with Backup Battery, CAN 2.0, I2C, JTAG, USB2.0

STM3210B-EVAL - Evaluation Board, Serial Flash, RTC with Backup Battery, CAN 2.0, I2C, JTAG, USB2.0

The actual product may differ from image shown

Manufacturer Part No:
STM3210B-EVAL
Newark Part No.:
08P5112
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM3210B-EVAL evaluation board is designed as a complete development environment for ARM Cortex-M3 core based STM32F10B 128Kbyte microcontrollers. With a complete range of hardware evaluation features, the STM3210B-EVAL board is designed to help developers evaluate all device peripherals (such as USB, motor control, CAN, MicroSD Card, smartcard, USART) and develop their own applications. Extension connectors make it possible to easily connect a daughterboard or wrapping board for a specific application.
  • Boot from user flash, test flash or SRAM
  • Audio play and record
  • 1Gbyte microSD Card, Type A and Type B smartcard support
  • I2C/SMBus compatible serial interface temperature sensor
  • Two RS232 communication channels with support for RTS/CTS handshake on one channel
  • IrDA transceiver, USB 2.0 full speed connection, CAN 2.0A/B compliant connection
  • Induction motor control connector
  • JTAG, SWD and trace tool support
  • Joystick with four direction control and selector

Applications

Motor Drive & Control, Communications & Networking, Audio

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
Eval Board STM32F10x
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.