Low

STMICROELECTRONICS  STM3210B-ARD  Add-on Board, STM32/Raspberry Pi/Arduino Compatible, Standalone/ST-Adapter

Technical Data Sheet (191.43KB) EN See all Technical Docs

The actual product may differ from image shown

STMICROELECTRONICS STM3210B-ARD
STMICROELECTRONICS STM3210B-ARD
360°

Product Overview

The STM3210B-ARD is a Embedded Pi board based on the STM32F103 microcontroller. It is a triple play platform for Raspberry Pi, Arduino and the STM32 microcontroller family. Blending all three communities together, the Embedded Pi helps to get the most out of each platform. The Embedded Pi can operate in three modes, standalone, ST-Adapter and Raspberry Pi. In standalone mode the Embedded Pi acts as a base platform, the STM32F103 controls the Arduino shields directly. In ST-Adapter mode the Embedded Pi controls the Arduino shields and the Raspberry Pi acts as the GUI or command line console that send commands and data to, and receives data from the Embedded Pi. In Raspberry Pi mode the Embedded Pi acts as a hardware connection bridge between the Raspberry Pi and Arduino™ shields.
  • Form factor compatible with both 5V and 3.3V Arduino shields, selectable with jumpers
  • Hundreds of Arduino shields available on market enhance the control capability
  • Direct connection to the Raspberry Pi
  • Selection of one of the three modes of operation with a jumper
  • Arduino form factor compatible interfaces
  • Embedded Pi extended interfaces

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
STM32F103
Silicon Family Name:
STM32F1xx
For Use With:
STM32 Raspberry Pi & Arduino Boards
Kit Contents:
Add-on Board
Product Range:
-
Features:
STM32/Raspberry Pi/Arduino Compatible, Standalone/ST-Adapter/Raspberry Pi Mode, CAN/I2C/SPI/PWM/UART
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Medical;
  • Consumer Electronics;
  • Portable Devices;
  • Communications & Networking;
  • Industrial;
  • Security;
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.