Low

STM32100B-EVAL - 

Evaluation Board, STM32F100VBT6 MCU, Cortex-M3, JTAG and SWD Debug Support, IrDA Transceiver

The actual product may differ from image shown

Manufacturer Part No:
STM32100B-EVAL
Newark Part No.:
21T4026
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32100B-EVAL evaluation board is designed as a complete development environment for STMicroelectronics ARM Cortex-M3 core based STM32F100VBT6 128Kbyte microcontroller. With a complete range of hardware evaluation features, the STM32100B-EVAL board is designed to help developers, evaluate all device peripherals (such as HDMI CEC, motor control, LCD, MicroSD Card, serial Flash, speaker, IrDA and USART) and develop their own applications. Extension connectors make it possible to easily connect a daughterboard or wrapping board for a specific application. An ST-LINK is integrated on the board as an embedded in-circuit debugger and programmer for the STM32F100VBT6 MCU.
  • Three 5V power supply options: power jack, ST-LINK connector or daughterboard
  • Boot from user Flash, system memory or SRAM, 16Mbyte serial Flash
  • 1GB MicroSD Card
  • I2C/SM Bus compatible serial interface temperature sensor
  • Two RS-232 communication channels with support for RTS/CTS handshake on one channel
  • IrDA transceiver
  • JTAG and SWD debug support
  • 240 x 320 TFT colour LCD, Embedded ST-LINK
  • Joystick with 4 direction control and selector
  • user push buttons, Four LEDs, RTC with backup battery

Applications

Communications & Networking, Motor Drive & Control, Portable Devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control, Embedded Design & Development

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM32100B-EVAL product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The STM32100B-EVAL evaluation board is designed as a complete development environment for STMicroelectronics ARM Cortex-M3 core based STM32F100VBT6 128Kbyte microcontroller. With a complete range of hardware evaluation features, the STM32100B-EVAL board is designed to help developers, evaluate all device peripherals (such as HDMI CEC, motor control, LCD, MicroSD Card, serial Flash, speaker, IrDA and USART) and develop their own applications. Extension connectors make it possible to easily connect a daughterboard or wrapping board for a specific application. An ST-LINK is integrated on the board as an embedded in-circuit debugger and programmer for the STM32F100VBT6 MCU.

Feature & Benefits:
Three 5V power supply options: power jack, ST-LINK connector or daughterboard
Boot from user Flash, system memory or SRAM, 16Mbyte serial Flash
1GB MicroSD Card
I2C/SM Bus compatible serial interface temperature sensor
Two RS-232 communication channels with support for RTS/CTS handshake on one channel
IrDA transceiver
JTAG and SWD debug support
240 x 320 TFT colour LCD, Embedded ST-LINK
Joystick with 4 direction control and selector
user push buttons, Four LEDs, RTC with backup battery

Applications: Communications & Networking, Motor Drive & Control, Portable devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control, Embedded Design & Development
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.724-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T4026, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.