Low

STM32-JAVA - 

Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

STM32-JAVA - Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

The actual product may differ from image shown

Manufacturer Part No:
STM32-JAVA
Newark Part No.:
51X2285
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ARM
:
-
:
-
:
-
:
1
:
Windows
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32-JAVA is a JAVA software development kit for STM32 microcontrollers. Take advantage of the benefits of object oriented programming in Java to develop general purpose STM32 applications, in particular, applications with a smartphone like look and feel graphical user interface (GUI) with STM32-JAVA. In this software productivity, agility, scalability and security are improved compared to traditional developments in C/C++ code. The JAVA software provides everything required to easily and very quickly develop feature rich GUIs, relying on the model view controller (MVC) triad, the best known solution to designing flexible and easy to maintain GUIs. Running STM32Java programs requires features that are embedded on special STM32 MCU series. Applications can mix C code with code developed in Java. STM32Java provides efficient mechanisms to interface the 2 worlds, simple native interface to call C functions from Java code and shielded plug to exchange data between the 2 worlds.
  • STM32-JAVA software development kit built on MicroEJ, extending the Eclipse IDE
  • Several Java platforms (JPFs) for STM32, quick start JPFs and production JPFs
  • JPFs can be extended to support specific hardware of the application board
  • Embedded (EmbJPF) and simulation (SimJPF)
  • MicroUI (Micro User Interface) and MWT (Micro Widget Toolkit) graphical libraries
  • Story board designer to quickly specify possible human machine interaction with the application
  • Front panel designer to extend the Java platform simulator
  • Very small and efficient Java virtual machine
  • One year subscription, with hardware dongle
  • Targets all major graphical display buffer organizations, monochrome and full colour displays

Applications

Embedded Design & Development

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,980.87 $ 2980.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,980.87
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.