Low

STMICROELECTRONICS  STGW35NB60SD  IGBT Single Transistor, 70 A, 1.7 V, 200 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS STGW35NB60SD
Technical Data Sheet (241.69KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
70A
Collector Emitter Saturation Voltage Vce(on):
1.7V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IGBT Single Transistor, 70 A, 1.79 V, 200 W, 600 V, TO-247AC, 3 Pins

INFINEON

2,566 in stock

Price for: Each

1+ $2.28 Promotional price 10+ $2.28 Promotional price 100+ $2.28 Promotional price 250+ $2.28 Promotional price More pricing

Buy

IGBT Single Transistor, 70 A, 1.79 V, 200 W, 600 V, TO-247AC, 3 Pins

INFINEON

75 in stock

Price for: Each

1+ $3.92 10+ $2.69 100+ $2.14 250+ $2.02 More pricing

Buy

IGBT Single Transistor, 70 A, 1.62 V, 200 W, 600 V, TO-247AC, 3 Pins

INFINEON

1,274 in stock

Price for: Each

1+ $7.18 10+ $4.92 100+ $3.92 250+ $3.70 More pricing

Buy

IGBT Single Transistor, 63 A, 1.5 V, 208 W, 600 V, TO-247, 3 Pins

FAIRCHILD SEMICONDUCTOR

440 in stock

Price for: Each

1+ $5.21 Promotional price 10+ $4.78 Promotional price 100+ $4.78 Promotional price 250+ $4.41 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.