Low

STMICROELECTRONICS  STGW20NC60VD  IGBT & Power Bipolar

STMICROELECTRONICS-STGW20NC60VD-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 30

Price: $2.67

Buy

Price

Quantity List Price
500 - 999 $2.67
1000+ $2.51

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38K7886
STGW20NC60VD

STGW20NC60VD

STMICROELECTRONICS

IGBT, 600V, 60A, TO-247-3

IGBT, 600V, 60A, TO-247-3; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

95

1+ $4.66 10+ $3.98 25+ $3.51 100+ $3.18 more…

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Suggested Substitutes
19K8364
IRG4PC50UDPBF

IRG4PC50UDPBF

INTERNATIONAL RECTIFIER

IGBT, SINGLE, 600V, 55A, TO-247AC

IGBT, SINGLE, 600V, 55A, TO-247AC; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

189

1+ $5.86 10+ $4.30 100+ $3.60 250+ $3.44 more…

Buy
  • 189 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
63J7531
IRG4PC50WPBF

IRG4PC50WPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 55A

SINGLE IGBT, 600V, 55A; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2.25V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

331

1+ $4.10 Promotional price 10+ $4.10 Promotional price 100+ $3.51 Promotional price 250+ $3.51 Promotional price more…

Buy
  • 331 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
63J7530
IRG4PC50UPBF

IRG4PC50UPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 55A

SINGLE IGBT, 600V, 55A; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

1+ $6.89 10+ $4.72 100+ $3.76 250+ $3.55 more…

Buy
  • 163 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
63J7529
IRG4PC50UD-EPBF

IRG4PC50UD-EPBF

INTERNATIONAL RECTIFIER

IGBT, SINGLE, 600V, 55A, TO-247AC

IGBT, SINGLE, 600V, 55A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:-; Drain Source Voltage Vds:-; On Resistance Rds(on):-; Rds(on) Test Voltage Vgs:-; Threshold Voltage Vgs:-; Power Dissipation Pd:200W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29

1+ $9.70 10+ $7.14 100+ $5.93 250+ $5.71 more…

Buy
  • 29 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
83R9975
IXGH30N60C3C1

IXGH30N60C3C1

IXYS SEMICONDUCTOR

GENX3 SILICON CARBIDE (SIC) IGBT, 600V, 60A, TO247

GENX3 SILICON CARBIDE (SIC) IGBT, 600V, 60A, TO247; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):2.6V; Power Dissipation Pd:220W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; MSL:-; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $28.87 10+ $26.29 25+ $23.33 50+ $20.88 more…

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
13T9448
IKW30N60H3

IKW30N60H3

INFINEON

IGBT+ DIODE,600V,20A,TO247

IGBT+ DIODE,600V,20A,TO247; DC Collector Current:30A; Collector Emitter Saturation Voltage Vce(on):2.4V; Power Dissipation Pd:187W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.79 10+ $5.19 25+ $4.64 100+ $4.24 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
13T9420
IGW30N60T

IGW30N60T

INFINEON

IGBT,600V,30A,TO247

IGBT,600V,30A,TO247; DC Collector Current:30A; Collector Emitter Saturation Voltage Vce(on):2.05V; Power Dissipation Pd:187W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

156

1+ $4.63 10+ $4.16 25+ $3.71 100+ $3.40 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
61M6734
IKW30N60T

IKW30N60T

INFINEON

IGBT, N, 600V, 30A, TO-247

IGBT, N, 600V, 30A, TO-247; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):2.05V; Power Dissipation Pd:187W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

396

1+ $5.63 10+ $5.05 25+ $4.51 100+ $4.13 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought