Low

STMICROELECTRONICS  STEVAL-TLL007V1  STCF05, LED DRIVER, DUAL FLASH, I2C, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Chip: STCF05
  • Device Topology: Synchronous Boost (Step Up)
  • Dimming Control Type: I2C
  • Input Voltage Max: 10.2V
  • Input Voltage Min: 5.3V
  • Kit Contents: Eval Board STCF05
  • No. of Outputs: 1
  • Output Current: 400mA
  • Output Voltage: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $139.63

Buy

Price

Quantity List Price Your Price
1 - 999999999 $164.07 Promotional price $139.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought