Low

STMICROELECTRONICS  STEVAL-TLL006V2  EVALUATION BOARD, STCF06 BUCK-BOOST LED DRIVER

Manufacturer Part No:
STEVAL-TLL006V2
Newark Part No.:
73T2282
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-TLL006V2
STMICROELECTRONICS STEVAL-TLL006V2
360°

The actual product may differ from image shown

 

Product Information

Core Chip:
STCF06
Device Topology:
Buck-Boost
No. of Outputs:
1Outputs
Output Current:
1.5A
Output Voltage:
5.5V
Input Voltage Min:
-
Input Voltage Max:
-
Dimming Control Type:
PWM
Kit Contents:
Eval Board STCF06
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.