Low

STMICROELECTRONICS  STEVAL-MKI014V1  MEMS, LINEAR ACCELEROMETER, 3 AXIS, DEMO BOARD

STMICROELECTRONICS STEVAL-MKI014V1
Technical Data Sheet (87.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

STEVAL-MKI014V1 demonstration board is designed to provide the user with a complete, ready to use platform for evaluation of the LIS344ALH. The LIS344ALH is a low power 3 axis linear capacitive accelerometer that includes a sensing element and an IC interface capable of taking information from the sensing element and providing an analog signal to an external application. In addition to the MEMS sensor, the system includes a linear voltage regulator and a rail to rail low noise quad amplifier configured as a non inverting buffer, making both direct sensor outputs and buffered sensor outputs available to the user. The kit also provides an easy way to select from the two full scales allowed by the device, and to control its power down, full scale, and self test pins.
  • Normal or power down mode
  • 2g or 6g full scale
  • Self test signals through the use of a jumper
  • Low power consumption
  • High shock survivability

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
LIS344ALH
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Accelerometer
Kit Contents:
Board Only
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Portable Devices;
  • Consumer Electronics;
  • Robotics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.