Low

STMICROELECTRONICS  STEVAL-ISV013V1  DEMO BOARD, PV CONVERTER

STMICROELECTRONICS STEVAL-ISV013V1
Manufacturer Part No:
STEVAL-ISV013V1
Newark Part No.:
59T6646
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-ISV013V1 demonstration board is a fully integrated module designed for a smart junction box in distributed photovoltaic architecture. The module represents an easy to use, fully protected solution to implement precise photovoltaic panel control, diagnostics and protection. Furthermore, the maintenance cost will be reduced as the device is able to monitor the status of the individual panels and to communicate these data to a remote control unit. It uses an isolated converter, which is the input of the panel output. This voltage is stepped up to the voltage defined by the inverter, needed to create a sinusoidal output with a magnitude big enough to transfer energy to the grid. The module is internally protected from a surge or lightning reaching the connection wires. The STEVAL-ISV013V1 demonstration board includes a PLM or ZigBee module for communication.
  • Input voltage range from 10V to 45V
  • Output voltage range from 350V to 430V
  • Digital control section managed by the STM32
  • Several I/O connectors to be connected to photovoltaic panel (input side) and inverter (output side)
  • Ready to be connected to a PLM or ZigBee external module for communication
  • Possibility to meter and monitor the status of the panel
  • Fire and anti theft protections
  • MPPT algorithm based on the perturb and observe technique

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
-
Kit Application Type:
Power Management
Application Sub Type:
Solar Photovoltaic
Kit Contents:
Product Range:
-
Features:
Proprietary ?Perturb & Observe? Embedded MPPT Algorithm, 10V to 45V Input
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Alternative Energy

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.