Low

STMICROELECTRONICS  STEVAL-ISV009V1  Demonstration Board, Boost Converter, Photovoltaic Panel, SPV1020

STMICROELECTRONICS STEVAL-ISV009V1
Manufacturer Part No:
STEVAL-ISV009V1
Newark Part No.:
59T6645
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-ISV009V1 demonstration board is based on SPV1020, which is a monolithic DC/DC boost converter designed to maximize the power generated by photovoltaic panels independent of temperature and amount of solar radiation. The optimization of the power con...
  • PWM mode DC/DC boost converter
  • Duty cycle controlled by MPPT algorithm with 0.2% accuracy
  • Operating voltage range 0V to 40V
  • Overvoltage, overcurrent and overtemperature protection
  • Built in softstart
  • Up to 98% efficiency
  • Automatic transition to burst mode for improved efficiency during low solar radiation
  • SPI interface

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
SPV1020
Kit Application Type:
Solar Power Generation
Application Sub Type:
Boost Converter
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Demo Board SPV1020
Product Range:
-
Features:
Interleaved PWM Mode Boost Conv, Built-in MPPT Algorithm, 0V-40V Operation, OV/OC/OT Protection
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Alternative Energy

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.