Low

STMICROELECTRONICS  STEVAL-ISV008V1  EVAL BOARD, SPV1020 BOOST CONVERTER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Boost Converter
  • Features: Built-in MPPT & Soft-start, 300W DC-DC Boost Converter with MPPT, SPI Interface
  • Kit Application Type: Power Management
  • Kit Contents: Evaluation Board for SPV1020
  • SVHC: To Be Advised
  • Silicon Core Number: SPV1020
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $131.25

Buy

Price

Quantity List Price
1 - 999999999 $131.25

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought