Low

STEVAL-ISB012V1 - 

DEMO BOARD, LI-ION BATTERY MONITOR

STEVAL-ISB012V1 - DEMO BOARD, LI-ION BATTERY MONITOR

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISB012V1
Newark Part No.:
73T2278
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STEVAL-ISB012V1 demonstration board provides a simple, compact solution to monitor voltage, current, and capacity of single cell Li Ion batteries using the STC3105, which has a highly efficient gas gauge. The STC3105 battery monitor includes the hardware functions required to implement a low cost gas gauge for battery monitoring. The STC3105 uses accurate measurements of the battery voltage to estimate a battery’s state of charge (SOC). It uses a low cost sense resistor to precisely sense the charge or discharge states, detect light load conditions without ambiguity for voltage measurements, and accurate SOC calculation. The STEVAL-ISB012V1 demonstration board has an internal charger in order to charge the battery and can be powered through a USB port or by using a DC adaptor.
  • STC3105 device uses the Coulomb counter method to track state of charge
  • Accurate measurements of the battery voltage to estimate the battery state of charge
  • Battery parameters are sent to PC via USB and can be observed using HyperTerminal and GUI
  • Board can also display parameters on the LCD
  • Charging and discharging status is displayed by the + and - sign respectively on both LCD and LED
  • Board also shows low voltage and SOC alarms
  • Board can monitor a battery with a capacity up to +/-10950mAh

Applications

Power Management, Consumer Electronics, Portable Devices, Medical

Product Information

:
STMicroelectronics
:
STC3105
:
Power Management - Battery
:
Battery Monitor
:
Demonstration Board STC3105
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$88.75 $ 88.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.