Low

STMICROELECTRONICS  STEVAL-ISB008V1  STW4102, STM32, USB LI-ION BATT CHARGE, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: Battery Charger
  • Features: Includes Dual-Color LEDs to Indicate Charging/Discharging Status, On-board STM32F103C6 MCU
  • Kit Application Type: Power Management - Battery
  • Kit Contents: Demonstration Board STM32, STW4102
  • SVHC: To Be Advised
  • Silicon Core Number: STw4102 and STM32F103C6
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $61.69

Buy

Price

Quantity List Price
1 - 999999999 $61.69

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought