Low

STMICROELECTRONICS  STEVAL-ISB007V1  ST7260, L6924U, LI ION BATTERY CHARGER, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: Battery Charger
  • Features: Can be used both in USB Mode and Adapter Mode, Uses LEDs to Indicate the Charging Condition Status
  • Kit Application Type: Power Management - Battery
  • Kit Contents: Demo Board L6924U, Microcontroller Firmware, User manual
  • SVHC: To Be Advised
  • Silicon Core Number: ST7260 and L6924U
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.71

Buy

Price

Quantity List Price Your Price
1 - 999999999 $47.50 Promotional price $44.71

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought