Low

STEVAL-ISA098V1 - 

Evaluation Board, Step Down Regulator, 2A DC Output Current, Input 4.5V-38V

STEVAL-ISA098V1 - Evaluation Board, Step Down Regulator, 2A DC Output Current, Input 4.5V-38V

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISA098V1
Newark Part No.:
43W6474
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-ISA098V1 is a demo board for L7985A switching regulator in HSOP8 package. The L7985A is a step down regulator with a 2.5A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
  • 2A DC output current
  • Internal soft start and enable
  • Low dropout operation
  • 100% duty cycle
  • Voltage feed forward
  • Zero load current operation
  • Overcurrent and thermal protection

Applications

Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio

Product Information

:
STMicroelectronics
:
L7985A
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board L7985A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.00 $ 13.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.