Low

STEVAL-ISA096V1 - 

Demonstration Board for Auxiliary Power Supply in Buck-Boost topology 85-64Vrms Input Voltage

STEVAL-ISA096V1 - Demonstration Board for Auxiliary Power Supply in Buck-Boost topology 85-64Vrms Input Voltage

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISA096V1
Newark Part No.:
48W6838
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-ISA096V1 is a demo board based on the VIPer06 monolithic converter. The VIPER06 is an offline converter with an 800V avalanche rugged power section, a PWM controller, a user defined overcurrent limit, open loop failure protection, hysteretic thermal protection, soft startup and safe auto restart after any fault condition. The VIPER06 is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding and offering a cost effective and space saving solution. The STEVAL-ISA096V1 is a switched mode power supply (SMPS) demonstration board. This non isolated SMPS is designed in a buck boost topology and is capable of delivering up to 2W of output over a wide input voltage range. This board also offers the user the possibility of adapting the circuit to specific needs. The SMPS generates 12V of nominal output voltage.
  • Input voltage range is from 85Vrms to 264Vrms
  • Output voltage is -12Vdc ± 10%, 150mA
  • Standby is less than 30mW at 264Vac
  • Short circuit protection
  • FR4 single side 35μm PCB, 32mm x 90mm
  • 4KV/8mm isolation
  • EMI is according to EN55022 class B
  • Frequency range is from 45Hz to 66Hz

Applications

Power Management, LED Lighting, Consumer Electronics, Metering

Product Information

:
STMicroelectronics
:
VIPER06
:
Power Management
:
SMPS Buck / Boost Converter
:
Demo Board VIPER06
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$43.75 $ 43.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.