Low

STMICROELECTRONICS  STEVAL-ISA094V1  EVAL BOARD, L7981 ADJ 3A STEP-DOWN REGULATOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Step Down Switching Regulator
  • Features: 3A O/P, 4.5V-28V I/P, OV & Thermal Protection, Soft-start, Voltage Feed Forward
  • Kit Application Type: Power Management
  • Kit Contents: Evaluation Board L7981
  • SVHC: To Be Advised
  • Silicon Core Number: L7981
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.77

Buy

Price

Quantity List Price Your Price
1 - 999999999 $33.75 Promotional price $31.77

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought