Low

STMICROELECTRONICS  STEVAL-ISA091V1  DEMO BOARD, L7980 ADJ 2A BUCK REGULATOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Power Supply
  • Features: 2A O/P, 4.5V-28V I/P, OV & Thermal Protection, Soft-start, Voltage Feed Forward
  • Kit Application Type: Power Management
  • Kit Contents: Demonstration Board L7980
  • SVHC: To Be Advised
  • Silicon Core Number: L7980
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.77

Buy

Price

Quantity List Price Your Price
1 - 999999999 $33.75 Promotional price $31.77

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought