Low

STEVAL-ISA084V1 - 

Evaluation Board, Synchronous Buck Converter, Input 4V-18V, Output 3.3V & 4A

STEVAL-ISA084V1 - Evaluation Board, Synchronous Buck Converter, Input 4V-18V, Output 3.3V & 4A
STEVAL-ISA084V1 - Evaluation Board, Synchronous Buck Converter, Input 4V-18V, Output 3.3V & 4A

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISA084V1
Newark Part No.:
59T6637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-ISA084V1 is a demo board for ST1S40 switching regulator. The ST1S40 is an internally compensated 850KHz fixed frequency PWM synchronous step down regulator. This regulator operates from 4.0V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN (100% duty cycle). The ST1S40 integrates 95mohm high side switch and 69mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The device is protected through cycle by cycle current limiting in case of overload and is also protected by current foldback function with frequency reduction in case of short circuit. The ST1S40 is available with an enable on/off function.
  • 3.3V output voltage
  • Maximum output current of 4A
  • 800KHz switching frequency
  • Short circuit protection

Applications

Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio

Product Information

:
STMicroelectronics
:
ST1S40
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board ST1S40
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$31.25 $ 31.25
Price for:
Each
Multiple: 1 Minimum: 20
Quantity Price
20 + $31.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.