Low

STMICROELECTRONICS  STEVAL-ISA083V1  DEMO BOARD, ST1S40IPUR 3.3V 4A SYNC BUCK CONVETER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Synchronous Buck Converter
  • Features: 4A O/P, 4.5V-18V I/P, 800kHz Fixed Freq PWM Sync Reg, Short-circuit Protected
  • Kit Application Type: Power Management
  • Kit Contents: Demonstration Board ST1S40IPUR
  • SVHC: To Be Advised
  • Silicon Core Number: ST1S40IPUR
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.24

Buy

Price

Quantity List Price Your Price
1 - 999999999 $51.25 Promotional price $48.24

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought