Low

STMICROELECTRONICS  STEVAL-ISA082V1  DEMO BOARD, ST1S40IPHR 3.3V, 4A SYNC BUCK CONVETER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Synchronous Buck Converter
  • Features: 4A O/P, 4.5V-18V I/P, 800kHz Fixed Freq PWM Sync Reg, Short-circuit Protected
  • Kit Application Type: Power Management
  • Kit Contents: Demonstration Board ST1S40IPHR
  • SVHC: To Be Advised
  • Silicon Core Number: ST1S40IPHR
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.50

Buy

Price

Quantity List Price
1 - 999999999 $47.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought