Low

STEVAL-ISA069V1 - 

Evaluation Board, Step Down Switching Regulator, 4A Peak Output Current, Input 2.8V-5.5V

STEVAL-ISA069V1 - Evaluation Board, Step Down Switching Regulator, 4A Peak Output Current, Input 2.8V-5.5V
STEVAL-ISA069V1 - Evaluation Board, Step Down Switching Regulator, 4A Peak Output Current, Input 2.8V-5.5V

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISA069V1
Newark Part No.:
43W6467
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-ISA069V1 is a demo board based on the ST1S31 switching regulator in DFN package. The ST1S31 is an internally compensated 1.5MHz fixed frequency PWM synchronous step down regulator. The regulator operates from 2.8V to 5.5V input, while it regulates an output voltage as low as 0.8V and up to VIN. The ST1S31 integrates a 60mohm high side switch and 45mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count.
  • 3A peak output current
  • Internal soft start and enable
  • All ceramic capacitors
  • Power good (POR)
  • Cycle by cycle current limiting
  • Current foldback short circuit protection

Applications

Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio

Product Information

:
STMicroelectronics
:
ST1S31
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board ST1S31
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$52.50 $ 52.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.