Low

STMICROELECTRONICS  STEVAL-ISA054V1  STW9N150, AUXILIARY POWER SUPPLY, 3 PH, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Auxiliary Power Supply
  • Features: 100W Output Power, 50Hz Input Frequency, EN60950 Safety
  • Kit Application Type: Power Management
  • Kit Contents: Board
  • SVHC: To Be Advised
  • Silicon Core Number: STW9N150
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $162.54

Buy

Price

Quantity List Price
1 - 999999999 $162.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought