Low

STMICROELECTRONICS  STEVAL-ISA010V1  VIPER16, AUXILIARY POWER SUPPLY, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Power Supply
  • Features: Short-Circuit Protection, Standby Voltage of 96mW at 230V Acand Input Voltage of 85 to 500V AC
  • Kit Application Type: Power Management
  • Kit Contents: Board Only
  • SVHC: To Be Advised
  • Silicon Core Number: VIPER16
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  0

    Supplier lead time 43 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.84

Buy

Price

Quantity List Price
1 - 4 $48.84
5 - 9 $46.20
10 - 999999999 $44.55

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought