Low

STMICROELECTRONICS  STEVAL-IPE012V2  Single Phase Electricity Meter, 10A / 80A Current Range, Based on the STPM10 and STM8L152

STMICROELECTRONICS STEVAL-IPE012V2
STMICROELECTRONICS STEVAL-IPE012V2
Manufacturer Part No:
STEVAL-IPE012V2
Newark Part No.:
43W6459
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-IPE012V2
STMICROELECTRONICS STEVAL-IPE012V2

The actual product may differ from image shown

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STPM10
Kit Application Type:
Power Management
Application Sub Type:
Energy Meter
Kit Contents:
Eval Board STPM10, STM8L152
Product Range:
-
Features:
Nom Voltage 240V, Nom Current 10A, Meter Constant 3200 Impulses/kWh, Communication Interface IrDA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.