Low

STMICROELECTRONICS  STEVAL-IPE009V1  ST72321B, STPM14, ENERGY METER, SPI, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: -
  • Features: Continuously Detects, Displays No-Load Condition, Reverse Direction, Fraud and Case Tamper Condition
  • Kit Application Type: -
  • Kit Contents: Demo Board ST72321B, STPM14
  • SVHC: To Be Advised
  • Silicon Core Number: ST72321BR9, STPM14
  • Silicon Manufacturer: STMicroelectronics

Description

STEVAL-IPE009V1 demonstration board is an integrated system designed to provide the user with a complete, ready to use energy meter application. It is a medium end solution for power metering, using the ST72F321BR9T6 microcontroller, the M41T94 RTC, the M95256 EEPROM and the STPM14 energy meter ASSP device. The multi tariff energy meter demonstration board implements many features that can be used as a starting platform for evaluation and development of meter applications, including multi tariff management, absolute and average maximum demand calculation, two types of tamper management, and power failure management.

Features:

  • Continuously detects and displays no load condition, reverse direction, fraud, case tamper condition
  • Configurable number of tariffs (1 to 4) and maximum demand type
  • Accumulated data for whole meter life
  • Data for last 12 months
  • Data for absolute maximum demand according to type of MD requested
  • SW LCD driver for 24 x 4 segment LCD glass with contrast control
  • Case tamper detection even in power down
  • External switch for viewing data stored in EEPROM sequentially even when AC power is not available
  • Battery backup to detect tampering and see all parameters stored in EEPROM even during power down
  • Single point and fast calibration of the STPM14 for Class 1 meter

Applications:

  • Metering

Contents:

Two boards, Cable.


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ $178.50

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought