Low

STMICROELECTRONICS  STEVAL-IPE008V1  STR712, ENERGY METER, 3 PHASE, DEMO BOARD

Manufacturer Part No:
STEVAL-IPE008V1
Newark Part No.:
09R5907
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-IPE008V1
360°

The actual product may differ from image shown

Product Overview

STEVAL-IPE008V1 demonstration board shows how to design a 3 phase meter using STPM01 as measuring device and a VIPer12ADIP-E as SMPS. The STPM01 is a metering ASSP implemented in an advanced 0.35um BCD6 technology. It is designed for the effective measurement of active, reactive, apparent energies, VRMS, IRMS, instantaneous voltage and current, and frequency in power line systems that use the current transformer, Rogowski coil and/or shunt principle. This device can be used as a standalone on board metering device in single phase energy meter applications or as a peripheral in a microprocessor based single or 3 phase meter. In a standalone configuration STPM01 outputs a pulse train signal having a frequency proportional to the active power used, while in peripheral mode STPM01 is used in a microprocessor based application. In this case, measured data are read at a fixed interval from the device internal registers by means of SPI interface processed by a microcontroller.
  • Three phase meters
  • Multi chip topology, in which each phase is monitored using a single phase device
  • Common clock network
  • Power supply in flyback topology using a VIPer12ADIP-E

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STPM01
Kit Application Type:
Power Management
Application Sub Type:
Energy Meter
Kit Contents:
Board Only
Product Range:
-
Features:
3-Phase Meters, Common Clock Network, Multi Chip Topology
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Metering

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.