Low

STMICROELECTRONICS  STEVAL-IPE003V1  STPM01, ELECTRICITY METER, MONO PHASE, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: -
  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Tamper Detection for Power Line Systems, Stepper Motor Display Connector, Capacitive Power Supply
  • Kit Application Type: -
  • Kit Contents: STEVAL-IPE003V1 Measurement Board
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Family Name: -
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $86.48

Buy

Price

Quantity List Price Your Price
1 - 999999999 $91.88 Promotional price $86.48

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought