Low

STMICROELECTRONICS  STEVAL-ILL039V1  EVAL BOARD, ILL039V1 200mA LED DRIVER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Kit Contents: Demo Board for ILL039V1
  • No. of Outputs: 1
  • Output Current: 200mA
  • SVHC: To Be Advised
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.53

Buy

Price

Quantity List Price Your Price
1 - 999999999 $46.25 Promotional price $43.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought