Low

STMICROELECTRONICS  STEVAL-ILL038V1  EVALUATION BOARD, ILL038V1 2.08A LED DRIVER

Manufacturer Part No:
STEVAL-ILL038V1
Newark Part No.:
87T3747
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-ILL038V1
360°

The actual product may differ from image shown

Product Overview

STEVAL-ILL038V1 demonstration board implements a 100W LED switched mode power supply based on the L6585DE. This device embeds a high performance transition mode Power Factor Correction controller, Half Bridge controller and all the relevant drivers necessa...
  • Extended input mains range of 90V to 265V AC, frequency 50/60Hz
  • Output voltage of 48V at 2.08A
  • Long life, electrolytic capacitors are not used
  • Mains harmonics according to EN61000-3-2 Class-D
  • Efficiency at full load is better than 90%

 

Product Information

Core Chip:
L6585DE
Device Topology:
Half Bridge
No. of Outputs:
1Outputs
Output Current:
2.08A
Output Voltage:
48V
Input Voltage Min:
90Vrms
Input Voltage Max:
265Vrms
Dimming Control Type:
-
Kit Contents:
Demo Board for ILL038V1
Product Range:
-
Input Voltage:
90Vrms to 265Vrms
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.