Low

STMICROELECTRONICS  STEVAL-ILL037V1  BOARD, EVAL, LED PSUM 3.2W, HVLED805

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Input Voltage from 90Vac to 265Vac, 3.2W Output Power, 200mA Output Current
  • Kit Contents: Eval Board HVLED805
  • No. of Bits: -
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Family Name: -
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.36

Buy

Price

Quantity List Price Your Price
1 - 999999999 $45.00 Promotional price $42.36

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought