Low

STMICROELECTRONICS  STEVAL-ILL025V1  STP16DP05, LED MATRIX PANEL, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Chip: STP16DP05
  • Device Topology: -
  • Dimming Control Type: -
  • SVHC: To Be Advised
  • Topology: -

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $142.06

Buy

Price

Quantity List Price Your Price
1 - 999999999 $150.94 Promotional price $142.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71R6987
STEVAL-ILL024V1
Technical Data Sheet} Technical Data Sheet}

STEVAL-ILL024V1

STMICROELECTRONICS

STM32F103, STP16DP05, LED MATRIX CNTLR, DEMO BOARD

STM32F103, STP16DP05, LED MATRIX CNTLR, DEMO BOARD; Silicon Manufacturer:-; Silicon Core Number:-; Kit Application Type:Display; Core Chip:STP16DP05; Dimming Control Type:-; MCU Supported Families:STP16DP05; Topology:-

  Write a Review | Ask a Question

7

1+ $79.06 Promotional price

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 43 weeks

Associated Products


Customers Also Bought