STMICROELECTRONICS  STEVAL-ILL024V1  STM32F103, STP16DP05, LED MATRIX CONTROLLER, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL024V1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


STEVAL-ILL024V1 LED matrix control unit demonstrates the capabilities of the STP16DP05 LED driver to drive an LED matrix panel. The control unit is part of a complete LED matrix display demonstration system that includes the STEVAL-ILL025V1 LED matrix display panel. The STM32F103VB microcontroller based control unit can be configured to operate as master (responsible for sending the commands for display control) or as slave (responsible for receiving commands and executing them on the display unit). The display can be configured with a PS2 keyboard for any of nine available display modes and nine different speeds, or the display settings can be configured through Windows HyperTerminal using the serial interface included on the control unit. A GPS module can be connected through a USART port to allow GPS data to be displayed with latitude, longitude and real time clock information. The system also includes audio output for playback of the pre recorded .wav file from the microSD card.
  • Based on the STM32F103VB 32bit MCU
  • RS485/CAN link between control modules
  • Keyboard interface for display data configuration
  • GPS interface for positional data updates
  • Playback of pre recorded .wav audio messages
  • MicroSD card interface for data storage

Applications

LED Lighting
Back to top

Product Specifications, Documents & More


  • Core Chip: STP16DP05
  • Device Topology: -
  • Dimming Control Type: -
  • Input Voltage Max: -
  • Input Voltage Min: -
  • Kit Contents: -
  • No. of Outputs: -
  • Output Current: -
  • Output Voltage: -
  • SVHC: To Be Advised
  • Topology: -

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.20 $49.2

Buy

Price

Quantity List Price Your Price
1+ $84.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
71R6988
STEVAL-ILL025V1

STEVAL-ILL025V1

STMICROELECTRONICS

STP16DP05, LED MATRIX PANEL, DEMO BOARD

Price for: Each 1

1+ $60.38 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought