Low

STMICROELECTRONICS  STEVAL-ILL023V1  L6726A, LED DRIVER, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL023V1
Manufacturer Part No:
STEVAL-ILL023V1
Newark Part No.:
25R9390
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-ILL023V1 demonstration board is based on the L6726A single phase PWM controller, with two external MOSFETS for synchronous rectification. Designed for 2.8 A LEDs (1 to 3 in a series string), the main benefit of the solution is its exceptional effici...
  • Input voltage Vin of 8V to 18V
  • Output voltage of 2.5V to 14V
  • Output current ILED of 1A / 1.5A / 2.8A
  • Analog dimming (with ILED of 0A) is 0V to 2.5V
  • Low level PWM signal of 0V
  • High level PWM signal of 2.8V to 3.8V (typ 3.3V)
  • Duty cycle is of 0% to 99%
  • Efficiency is of 94.8%

 

Product Information

Core Chip:
L6726A
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
2.8A
Output Voltage:
14V
Input Voltage Min:
8V
Input Voltage Max:
18V
Dimming Control Type:
Analogue
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.