Low

STMICROELECTRONICS  STEVAL-ILL021V1  LED7707, LCD PANEL BACKLIGHT, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Core Chip: LED7707
  • Device Topology: -
  • Dimming Control Type: PWM
  • Input Voltage: 4.5V to 36V
  • Input Voltage Max: 36V
  • Input Voltage Min: 4.5V
  • Kit Contents: Demo Board LED7707
  • No. of Outputs: 1
  • Output Voltage: 36V
  • SVHC: To Be Advised
  • Topology: -

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $59.07

Buy

Price

Quantity List Price
1 - 999999999 $59.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought