Low

STEVAL-ILL017V1 - 

Development Board, 3.5W Non Isolated Offline Constant Current LED Driver, 3.5W, LED7708

STEVAL-ILL017V1 - Development Board, 3.5W Non Isolated Offline Constant Current LED Driver, 3.5W, LED7708
STEVAL-ILL017V1 - Development Board, 3.5W Non Isolated Offline Constant Current LED Driver, 3.5W, LED7708
STEVAL-ILL017V1 - Development Board, 3.5W Non Isolated Offline Constant Current LED Driver, 3.5W, LED7708

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ILL017V1
Newark Part No.:
25R9389
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STEVAL-ILL017V1 demonstration board is a 2W non isolated offline constant current LED driver based on the VIPer17. The board operates with an input ranging from 176V to 264VAC and provides 500mA of constant current from a 7VDC source, suitable for illuminating two LEDs in series. The VIPer17 device is an offline converter with an 800V rugged power section, a PWM control, overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, softstart and safe auto restart after the removal of a fault condition. The brown out protection function is embedded into the high voltage start up. Burst mode operation and the very low consumption of the device combine to meet standby energy saving regulations. Advanced frequency jittering reduces EMI filter cost.
  • 800V avalanche rugged power section
  • Provides 500mA constant current for LED
  • High precision constant current with +/- 5% tolerance
  • Overtemperature protection
  • LED open circuit protection
  • LED short circuit protection
  • PWM operation with frequency jittering for low EMI
  • Standby power is 50mW at 265VAC
  • Adjustable and accurate overvoltage protection
  • Safe auto restart after a fault condition

Applications

LED Lighting, Power Management

Product Information

:
Flyback
:
1Outputs
:
500mA
:
-
:
176V
:
264V
:
VIPer17
:
PWM
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.