Low

STMICROELECTRONICS  STEVAL-ILL015V1  High Brightness RGB LED Array Demonstration Board with LED Error Detection based on the STP24DP05

STMICROELECTRONICS STEVAL-ILL015V1
Manufacturer Part No:
STEVAL-ILL015V1
Newark Part No.:
09R5899
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-ILL015V1 LED dimmer demonstration board based on the STP24DP05 LED driver and the STM32 microcontroller accelerated by SPI and DMA. The STP24DP05 device is a 24bit constant current LED sink driver with output error detection, suitable for applicatio...
  • Two STP24DP05 (TQFP48) for connection of 16 RGB LEDs
  • STM32 microcontroller using internal HS oscillator
  • High efficiency switching DC/DC power supply using the ST1S010
  • DC power supply 7.5V to 18V, input current 0.7A max
  • Controlled by 3 buttons, a knob and a reset/back button
  • Available test point for each important signal
  • LED current regulation
  • Error and over temperature LEDs for each LED driver
  • 3 separate jumper allowing disconnection, shorting of 3 LED from driver for testing error detection
  • Mini USB connector for PC interconnection

 

Product Information

Core Chip:
STP24DP05, STM32
Device Topology:
Constant Current
No. of Outputs:
3Outputs
Output Current:
80mA
Output Voltage:
-
Input Voltage Min:
7.5V
Input Voltage Max:
18V
Dimming Control Type:
-
Kit Contents:
Board
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.