Low

STMICROELECTRONICS  STEVAL-ILL013V1  L6562A, PFC, LED DRIVER, DIMMABLE, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL013V1
Manufacturer Part No:
STEVAL-ILL013V1
Newark Part No.:
25R9388
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-ILL013V1 demonstration board is an 80W offline dimmable LED driver with high power factor (PF) intended for 350mA, 700mA and 1A LEDs. The converter is designed as a constant current source to achieve the best lighting performance from the LEDs, and can be used for lighting applications from low power, low voltage to high power, high voltage. This allows designers to cover a wide range of different LED systems using a single topology. Additionally, in lighting applications where the input active power is higher than 25W and a high power factor is required, the high PF converter can be connected as the first stage, before the modified BUCK converter. This demonstration board design is complaint with standard EN61000-3-2.
  • 80W LED driver
  • 350mA, 700mA and 1A LED current settings
  • High efficiency 90%
  • Wide input voltage range of 88V to 265VAC
  • High power factor of 0.982 for 230V/50Hz AC
  • Universal PWM input for dimming (external board required)
  • Non isolated SMPS
  • Brightness regulation between 0% and 100%
  • EMI filter implemented
  • EN55015 and EN61000-3-2 compliant

 

Product Information

Core Chip:
L6562A
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
88V
Input Voltage Max:
265V
Dimming Control Type:
PWM
Kit Contents:
Board
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.