Low

STEVAL-ILL003V2 - 

Development Board, LED Driver without Diagnostic, High Brightness 32 LED, LNK454DG

STEVAL-ILL003V2 - Development Board, LED Driver without Diagnostic, High Brightness 32 LED, LNK454DG

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ILL003V2
Newark Part No.:
45P5447
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-ILL003V2 is a high brightness 32 LED evaluation board without diagnostic based on the STP16CP05 LED driver. The STP16CP05 is a monolithic, low voltage, low current power 16bit shift register designed for LED panel displays. It contains a 16bit serial in, parallel out shift register that feeds a 16bit, D type storage register. In the output stage, sixteen regulated current sources provide from 5mA to 100mA constant current to drive the LEDs. This evaluation board represents a cost effective solution to drive an array of high brightness LEDs, using the LED driver STP16CP05. This driver provides the same constant current for each of its output channels, thus there is no difference in brightness and colour between the LEDs.
  • 32 LED matrix driven by STP16CP05
  • LED current regulation
  • Adjustable brightness
  • Animated text capability
  • Adjustable blinking speed, several blinking modes
  • Input voltage ranges from 5V to 35V input voltage range
  • DC to DC converter for high efficiency

Applications

LED Lighting

Product Information

:
-
:
16Outputs
:
100mA
:
20V
:
5V
:
35V
:
STP16CP05
:
-
:
Eval Board STP16CP05
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.50 $ 18.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.