Low

STMICROELECTRONICS  STEVAL-IHP002V1  ENERGY METER EVALUATION BOARD

STMICROELECTRONICS STEVAL-IHP002V1
Manufacturer Part No:
STEVAL-IHP002V1
Newark Part No.:
47T9225
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-IHP002V1 demonstration board is a SmartPlug based on the STM32F10x microcontroller, ST7540 PLM, and STPM01 energy metering ICs. The board is a node of a PLM network which allows the final user to monitor and manage the plugged load energy consumption, and can work in conjunction with the STEVAL-IHP003V1 used as a data concentrator for connection to a PC. It is designed to fit the dimensions of a standard box for wall installation and easy integration into home/building electrical plants. The current, power, energy and other information related to the electrical load connected to the SmartPlug board are sent to a PLM data concentrator (such as the STEVALIHP003V1) through the home/building PLM network. A protocol stack has been implemented to allow node communication; it includes a PHY layer with FEC, a MAC layer with CSMA/CA and ACK, and a network layer with static addressing and routing topology.
  • Energy consumption monitoring
  • PLM communication
  • On/Off or dimming configuration
  • CENELEC band C compliant
  • System setting by RS232
Due to the high voltage (220Vac) special care should be taken with regard to human safety.

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STM32
Kit Application Type:
Power Management
Application Sub Type:
Energy Meter
Kit Contents:
Demonstration Board STPM01
Product Range:
-
Features:
Energy Consumption Monitoring, PLM Communication, System Setting by RS232
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Building Automation;
  • Metering;
  • Power Management;
  • System Monitoring

Contents

PLM smartplug demonstration board, CD with software and documentation.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.