Low

STMICROELECTRONICS  STEVAL-IHM019V1  ST7FMC, INVERTER, ASYNC MOTOR, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Asynchronous Motor
  • Features: 12 to 22kHz Switching PWM Frequency, High Efficiency, 50W Total Output Power
  • Kit Application Type: Power Management - Motor Control
  • Kit Contents: Board Only
  • SVHC: To Be Advised
  • Silicon Core Number: ST7FMC
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $138.60

Buy

Price

Quantity List Price
1 - 999999999 $138.60

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought