Low

STEVAL-IFP016V2 - 

Demonstration Board, Dual LED Sequence Generator, Fast Mode I2C, Dual I/O Interface

STEVAL-IFP016V2 - Demonstration Board, Dual LED Sequence Generator, Fast Mode I2C, Dual I/O Interface

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-IFP016V2
Newark Part No.:
43W6435
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-IFP016V2 is a demo board based on L6360 monolithic IO link master port IC. The L6360 is compliant with PHY2 (3 wires) supporting COM1 (4.8Kbaud), COM2 (38.4Kbaud) and COM3 (230.4Kbaud) modes. This IO link communication master transceiver demo board is a modular and customizable application that interfaces externally with the microcontroller. The purpose of the board is to demonstrate the capability of the L6360 monolithic IO link master, as communication transceiver for multiple I/Os. The board uses input signal from the microcontroller and outputs the 24V. The board demonstrates that the L6360 is both IO link master port mode and standard IO mode compliant. A large GND area on the printed circuit board has been designed in order to minimize noise and ensure good thermal performance. The small size of the L6360 package with a reduced pin number, along with the small size of the application area, allow the user to work in applications where space constraint is critical.
  • Supply voltage from 18V to 32.5V
  • Fully protected programmable output stages
  • EMC immune application against ESD, burst, surge, RF noise etc
  • 5mA IO link digital input
  • Additional IEC61131-2 type 1 input
  • 3.3V/5V, 50mA linear regulator
  • Fast mode I2C for IC control, configuration and diagnostic
  • Diagnostic dual LED sequence generator and driver
  • 5V and 3.3V compatible I/Os
  • Interface compatible with STEVAL-PCC009V2 and STEVAL-PCC009V1

Applications

Communications & Networking, Industrial

Product Information

:
STMicroelectronics
:
L6360
:
Interface
:
Transceiver
:
Demo Board L6360
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$29.00 $ 29.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $72.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.