Low

STMICROELECTRONICS  STEVAL-IFP010V3  DEMO BOARD, VNI2140J HIGH SIDE DRIVER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: High Side Driver
  • Features: 1A O/P Per Channel, High-side Driver, Shorted-load protection, UV Shutdown
  • Kit Application Type: Interface
  • Kit Contents: Demonstration Board VNI2140J
  • SVHC: To Be Advised
  • Silicon Core Number: VNI2140J
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.00

Buy

Price

Quantity List Price Your Price
1 - 999999999 $63.75 Promotional price $60.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought