Low

STMICROELECTRONICS  STEVAL-IFN002V1  ARM7TDMI, 30, CAN, I2C, SPI, JTAG, EVALUATION BOARD

Manufacturer Part No:
STEVAL-IFN002V1
Newark Part No.:
45P5436
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-IFN002V1
360°

The actual product may differ from image shown

Product Overview

STEVAL-IFN002V1 evaluation board is designed with a 32bit STR730F microcontroller based on a powerful ARM7TDMI core. The STR730F provides an extensive number of peripheral functions and enhanced I/O capabilities as it is equipped with RS232, RS485, CAN, SPI, I2C and JTAG communication interfaces. This board is suitable for industrial applications and can be used, in particular, as a reference design for the development of the programmable logic controller section in factory automation. This solution is implemented on a double faced board with two copper layers only for increased cost effectiveness. The board provides fast and comfortable application development and debugging features.
  • 32bit ARM7TDMI core based microcontroller used STR730 at 36MHz
  • RS232 interface with 15kV guaranteed ESD protection using ST202E transceiver
  • RS485 interface using high speed transceiver
  • L9616 high speed CAN driver with communication speeds up to 1Mbps
  • I2C, SPI, JTAG communication connectors
  • Industrial voltage level (24VDC) power supply
  • 8bit digital input/output connectors (general purpose)
  • 3 Motor control connectors (general purpose)
  • STM811 small reset circuit

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
No. of Bits:
32bit
For Use With:
Silicon Family Name:
STR73x
Core Architecture:
ARM
Core Sub-Architecture:
ARM7TDMI
Silicon Core Number:
STR7
Kit Contents:
Board
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Automation & Process Control
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.