Low

STMICROELECTRONICS  STEVAL-IFN001V2  F276, MOTION CONTROL, I2C, CAN, RS232, DEV KIT

STMICROELECTRONICS STEVAL-IFN001V2
Manufacturer Part No:
STEVAL-IFN001V2
Newark Part No.:
09R5857
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-IFN001V2 is a two layer, cost effective development board based on the ST10F276Z5 flash memory microcontroller with DSP functionalities, suitable for the development of motion control applications. The board can be easily interconnected with different kinds of motor drivers through to a series of connectors available on board. In particular, three dedicated connectors allow the user to manage powerSPIN evaluation boards (which are integrated monolithic motor drivers) while interfacing with any board that is compatible with this standard connector through the MC connector. It is also possible to drive high loads by using an output connector compatible with VN808 and VN340 reference design boards.
  • RS232
  • RS485
  • Two CAN
  • I2C (3.3 V and 5 V)
  • MC connector
  • Three powerSPIN connectors
  • VN808 board connector
  • Multi axis motion control

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM9
Silicon Core Number:
ST10
Silicon Family Name:
ST10Fxxx
No. of Bits:
32bit
Kit Contents:
Board CD Docs
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.