Low

STMICROELECTRONICS  STEVAL-CLP001V1  POWER SUPPLY, PMOLED DISPLAY, DEMO BOARD

STMICROELECTRONICS STEVAL-CLP001V1
Manufacturer Part No:
STEVAL-CLP001V1
Newark Part No.:
09R5851
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

STEVAL-CLP001V1 is a demonstration board based on STOD2540, dedicated to passive matrix OLED(PMOLED) displays for portable handsets and provides the pre charge and biasing voltage of the column matrix driver. The current capability of STOD2540 allows feedi...
  • PFM mode control
  • High efficiency over wide range of load
  • Integrated load disconnect switch
  • Overvoltage protection with automatic restart
  • Softstart with adjustable peak current limit
  • Low shutdown current
  • Small external inductor

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STOD2540
Kit Application Type:
Power Management
Application Sub Type:
PMOLED Display
Kit Contents:
Demonstration Board PMOLED Display
Product Range:
-
Features:
High Efficiency Over Wide Range of Load, Low Shutdown Current, PFM Mode Control
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.