Low

STMICROELECTRONICS  STEVAL-CCM003V1  STM32, ZIGBEE, GRAPHIC PANEL, DEMO BOARD

Manufacturer Part No:
STEVAL-CCM003V1
Newark Part No.:
47T9208
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-CCM003V1
360°

The actual product may differ from image shown

Product Overview

STEVAL-CCM003V1 is a graphic panel with ZigBee features based on the STM32 and SPZBE260 module. Also called monitoring unit, consists of a TFT and ZigBee module interfaced with the STM32 for viewing/monitoring JPEG images. SPZB260 is a low power consumption ZigBee module. It enables OEMs to easily add wireless capability to electronic devices. It has an integrated 2.4GHz, IEEE 802,15,4 complaint transceiver. The monitoring unit scans for JPEG images on the ZigBee network from camera unit, is the STEVAL-IFV001V1 which consists of a camera with a ZigBee module interfaced with the STM32 microcontroller. The STM32 microcontroller in the camera unit captures JPEG images from the camera and transfers them to the ZigBee network using the SPI controlled SN260 module. These JPEG images are then converted into BMP format for display on the on board TFT. The system can be configured to enter standby mode as per the user configuration. This feature helps reduce system power consumption.
  • JPEG decoder algorithm
  • S-Touch based touch keys for menu navigation
  • MEMS controlled image orientation based on frame alignment
  • User programmable time interval for pictures
  • ZigBee module for user applications
  • Date, time and temperature display
  • Rechargeable battery powered
  • USB mass storage connectivity for picture transfer

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
SPZBE260
Silicon Family Name:
STM32
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Features:
On Board JTAG Connector, JPEG Decoder Algorithm, USB Mass-storage
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security;
  • Wireless;
  • System Monitoring

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.