Low

STMICROELECTRONICS  STEVAL-CCM001V2  STM32, ZIGBEE, GRAPHIC PANEL, JTAG, DEMO BOARD

Manufacturer Part No:
STEVAL-CCM001V2
Newark Part No.:
47T9207
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-CCM001V2
360°

The actual product may differ from image shown

Product Overview

STEVAL-CCM001V2 is a graphic panel demonstration board that displays images one by one in a slideshow fashion. The heart of this board is the STM32 microcontroller, which is capable of reading a memory card containing photographs, and display them on a TFT screen. The memory used to store the images is a microSD card. A 3 axis MEMS accelerometer is used for picture orientation. With the growing popularity of digital cameras and cellular phones with high pixel photo capability, it is becoming more common to store digital photos in storage media rather than producing prints. Digital photo frames are an ideal solution to preview digital images. Bundling image display solutions with the STM32 shows the capability of this microcontroller in the world of multimedia. Additional features of the board include display of room temperature, date and time, a touchscreen based keypad as user interface, USB mass storage, ZigBee and a rechargeable battery system.
  • 320 x 240 resolution parallel TFT screen using FSMC peripheral for faster display
  • Bluetooth module footprint, ZigBee for picture transfer
  • Touchscreen for user interface
  • STM32 based RTC available to display date/time and calendar
  • MEMS device to rotate the image based on TFT position, Senses temperature and displays data on TFT
  • MicroSD card interfaced through SDIO
  • USB Mini B connector, PC connectivity
  • User programmable time interval for photo display
  • On board JTAG connector for firmware upgrade and modifications
  • Rechargeable battery circuit available, On board power supply for DPF

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
-
Silicon Family Name:
STM32
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Features:
Touchscreen For User Interface, Bluetooth Module Footprint, USB Mini B Connector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.